Pasternack PEWCA1026

WR-42 UG-597/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz
$ 1,132.55

Price and Stock

DistributorSKUMinPkg
PasternackPEWCA102641
2d
RFMWPEWCA102601Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1026.

RFMW

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PEWCA1026 provided by its distributors.

WR-42 UG-597/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz
SMA-WR 42, Panel Mount, Female-Female
WR-42 UG-597/U Square Cover Flan
Key Specifications, Waveguide Size: WR-42, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz. WR-42 UG-597/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 18 GHz to 26.5 GHz. PEWCA1026 WR-42 waveguide to coax adapter is also known as a WR-42 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR 42 to SMA connector and has a female gender. Our WR42 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-42 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide to SMA transition adapter to coax PEWCA1026 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-42 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER