Pasternack PEWCA1021

Rf Waveguide to Coaxial Adapter
$ 1,112.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1021.

RFMW

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PEWCA1021 provided by its distributors.

RF WAVEGUIDE TO COAXIAL ADAPTER
WR-34 UG-1530/U Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz
WR-34 UG-1530/U Square Cover Fla
Key Specifications, Waveguide Size: WR-34, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz, Maximum VSWR: 1.25:1. WR-34 UG-1530/U Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz. PEWCA1021 WR-34 waveguide to coax adapter is also known as a WR-34 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR34 to 2.92mm connector and has a female gender. Our WR-34 to 2.92mm female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-34 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. WR 34 waveguide to 2.92mm transition adapter to coax PEWCA1021 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-34 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER