Key Specifications, Waveguide Size: WR-137, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz. WR-137 CPR-137G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 5.85 GHz to 8.2 GHz. PEWCA1017 WR-137 waveguide to coax adapter is also known as a WR-137 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-137 to N type connector and has a female gender. Our WR 137 to type N female waveguide adapter transition has a right angle design and has a CPR-137G flange. Pasternack right angle WR137 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. WR-137 waveguide to type N transition adapter to coax PEWCA1017 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-137 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts.