Pasternack PEWCA1006

WR-90 UG-39/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz
$ 1,120.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1006.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-23

Descriptions

Descriptions of Pasternack PEWCA1006 provided by its distributors.

WR-90 UG-39/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz
WAVEGUIDE-SMA, Panel Mount, Right Angle
WR-90 UG-39/U Square Cover Flang
Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. WR-90 UG-39/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 8.2 GHz to 12.4 GHz. PEWCA1006 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-90 to SMA connector and has a female gender. Our WR-90 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-90 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR90 waveguide to SMA transition adapter to coax PEWCA1006 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER