Pasternack PEWCA1003

Rf Waveguide to Coaxial Adapter
$ 899.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWCA1003.

RFMW

Datasheet3 pages5 years ago

Descriptions

Descriptions of Pasternack PEWCA1003 provided by its distributors.

RF WAVEGUIDE TO COAXIAL ADAPTER
WR-62 UG-419/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz
WR-62 UG-419/U Square Cover Flan
Key Specifications, Waveguide Size: WR-62, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz. WR-62 UG-419/U Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 12.4 GHz to 18 GHz. PEWCA1003 WR-62 waveguide to coax adapter is also known as a WR-62 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-62 to SMA connector and has a female gender. Our WR62 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-62 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. WR 62 waveguide to SMA transition adapter to coax PEWCA1003 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-62 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER