Key Specifications, Waveguide Size: WR-34, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz. WR-34 UG-1530/U Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz. PEWCA1001 WR-34 waveguide to coax adapter is also known as a WR-34 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-34 to 2.92mm connector and has a female gender. Our WR34 to 2.92mm female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-34 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. WR-34 waveguide to 2.92mm transition adapter to coax PEWCA1001 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-34 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts.