Pasternack PEWAN975-10NF

WR-975 Waveguide Standard Gain Horn Antenna Operating From 760 MHz to 1150 MHz, 10 dBi Gain with N Type Female...
$ 5,114.64
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN975-10NF41
7h
RFMWPEWAN975-10NF01Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN975-10NF.

RFMW

Datasheet6 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN975-10NF provided by its distributors.

WR-975 Waveguide Standard Gain Horn Antenna Operating From 760 MHz to 1150 MHz, 10 dBi Gain with N Type Female Connector
WR-975 Waveguide Standard Gain H
Key Specifications, Waveguide Size: WR-975, Direction Type: Directional, Polarization: Linear, Frequency, Min: 760 MHz, Frequency, Max: 1.15 GHz. WR-975 Waveguide Standard Gain Horn Antenna Operating From 760 MHz to 1150 MHz, 10 dBi Gain with N Type Female Connector. PEWAN975-10NF WR-975 waveguide horn antenna is also known as a WR-975 horn antenna. Our WR975 horn antenna has a minimum frequency of 760 MHz and a maximum frequency of 1.15 GHz. This WR-975 waveguide horn antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-975 horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER