Pasternack PEWAN770-10

WR-770 Waveguide Standard Gain Horn Antenna Operating From 960 MHz to 1460 MHz, 10 dBi Gain with CPR-770F Flange
$ 3,570.19
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN770-1011
12h
RFMWPEWAN770-1001Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN770-10.

RFMW

Datasheet7 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN770-10 provided by its distributors.

WR-770 Waveguide Standard Gain Horn Antenna Operating From 960 MHz to 1460 MHz, 10 dBi Gain with CPR-770F Flange
WR-770 Waveguide Standard Gain H
Key Specifications, Waveguide Size: WR-770, Frequency, Min: 960 MHz, Frequency, Max: 1.46 GHz, Beam Width V: 55, Beam Width H: 55. WR-770 Waveguide Standard Gain Horn Antenna Operating From 960 MHz to 1460 MHz, 10 dBi Gain with CPR-770F Flange. Pasternack’s PEWAN770-10 WR-770 waveguide horn is also known as a waveguide horn antenna. This WR-770 standard gain horn waveguide antenna has a nominal gain of 10 dBi. Our waveguide horn can operate at frequencies ranging from 960 MHz to 1.46 GHz. The standard gain horn antenna with linear polarization is suitable for test and measurement industries. This 10 dBi waveguide horn from Pasternack has an overall length of 11 inches, a width of 12.4 inches, and a weight of 7.7 lbs. Our WR-770 waveguide horn antenna has a typical vertical beam width of 55 degrees and a horizontal beam width of 55 degrees at 3 dB. Our antenna comes with a cpr-770f flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-770 standard gain horn antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-770 waveguide horn antenna with 10 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER