Pasternack PEWAN650-15NF

WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with N Type Female
$ 4,052.36
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN650-15NF11
3d
RFMWPEWAN650-15NF01Bag
28m

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN650-15NF.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN650-15NF provided by its distributors.

WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with N Type Female
WR-650 Waveguide Standard Gain H
Key Specifications, Waveguide Size: WR-650, Gain Min: 15, Beam Width, 3dB V: 30, Beam Width, 3dB H: 30, Frequency, Min: 1.13 GHz, Frequency, Max: 1.73 GHz. WR-650 Waveguide Standard Gain Horn Antenna Operating From 1.13 GHz to 1.73 GHz, 15 dBi Gain with N Type Female. The PEWAN650-15NF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack’s standard gain horn antenna is manufactured with a WR-650 input and a waveguide to coaxial transition adapter. Our WR-650 waveguide antenna features a type N female connector. This single-band directional antenna comes with a flange. This antenna is suitable for applications such as antenna measurements, wireless communication, laboratory use, microwave testing, radome testing, emc measurement and satellite antenna testing. Our WR-650 standard gain horn antenna with a type N female input has a minimum frequency of 1.13 GHz and a maximum frequency of 1.73 GHz. Pasternack’s PEWAN650-15NF waveguide horn antenna has a typical gain of 15 dBi. Our waveguide antenna has a typical vertical and horizontal beam width of 30 degrees at 3 dB. This antenna has a length of 22.9 inches, a width of 21.7 inches, and a weight of 13.1 lbs. This WR-650 waveguide horn antenna with 15 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Additional dimensions and specifications for this single-band directional antenna are available on our downloadable PDF datasheet. Our standard gain horn antenna with a type N female interface can ship worldwide the same business day that it is purchased, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER