Pasternack PEWAN1500-10NF

WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, 10 dBi Gain with N Type Female...
$ 8,910.3
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN1500-10NF11
10h
RFMWPEWAN1500-10NF01Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1500-10NF.

RFMW

Datasheet6 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1500-10NF provided by its distributors.

WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, 10 dBi Gain with N Type Female Connector
WR-1500 Waveguide Standard Gain
Key Specifications, Waveguide Size: WR-1500, Direction Type: Directional, Polarization: Linear, Frequency, Min: 490 MHz, Frequency, Max: 750 MHz. WR-1500 Waveguide Standard Gain Horn Antenna Operating From 490 MHz to 750 MHz, 10 dBi Gain with N Type Female Connector. PEWAN1500-10NF WR-1500 waveguide horn antenna is also known as a WR-1500 horn antenna. Our WR 1500 horn antenna has a minimum frequency of 490 MHz and a maximum frequency of 750 MHz. This WR 1500 waveguide horn antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-1500 horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER