Pasternack PEWAN1171

Broadband Horn Antenna, Dual Polarized 42 GHz to 44 GHz 21 dBi Gain, 2.4mm Female Connector
$ 8,756.01
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN117121
3h
RFMWPEWAN117101Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1171.

RFMW

Datasheet6 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1171 provided by its distributors.

Broadband Horn Antenna, Dual Polarized 42 GHz to 44 GHz 21 dBi Gain, 2.4mm Female Connector
Broadband Horn Antenna, Dual Pol
Key Specifications, Direction Type: Directional, Polarization: Dual Linear, Frequency, Min: 42 GHz, Frequency, Max: 44 GHz. Broadband Horn Antenna, Dual Polarized 42 GHz to 44 GHz 21 dBi Gain, 2.4mm Female Connector. PEWAN1171 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 42 GHz and a maximum frequency of 44 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER