Pasternack PEWAN1170

Broadband Horn Antenna, Dual Polarized 32 GHz to 38 GHz 21 dBi Gain, 2.92mm Female Connector
$ 8,434.39
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN117021
2h
RFMWPEWAN117001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1170.

RFMW

Datasheet6 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1170 provided by its distributors.

Broadband Horn Antenna, Dual Polarized 32 GHz to 38 GHz 21 dBi Gain, 2.92mm Female Connector
Broadband Horn Antenna, Dual Pol
Key Specifications, Direction Type: Directional, Polarization: Dual Linear, Frequency, Min: 32 GHz, Frequency, Max: 38 GHz. Broadband Horn Antenna, Dual Polarized 32 GHz to 38 GHz 21 dBi Gain, 2.92mm Female Connector. PEWAN1170 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 32 GHz and a maximum frequency of 38 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER