Pasternack PEWAN1164

Broadband Horn Antenna, Dual Polarized 0.8 GHz to 18 GHz 20 dBi Gain, SMA Female Connector
$ 10,113.55
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN116421
3d
RFMWPEWAN116401Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1164.

RFMW

Datasheet6 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1164 provided by its distributors.

Broadband Horn Antenna, Dual Polarized 0.8 GHz to 18 GHz 20 dBi Gain, SMA Female Connector
Broadband Horn Antenna, Dual Pol
Key Specifications, Direction Type: Directional, Polarization: Dual Linear, Frequency, Min: 800 MHz, Frequency, Max: 18 GHz. Broadband Horn Antenna, Dual Polarized 0.8 GHz to 18 GHz 20 dBi Gain, SMA Female Connector. PEWAN1164 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 800 MHz and a maximum frequency of 18 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER