Key Specifications, Direction Type: Directional, Polarization: Dual Linear, Frequency, Min: 800 MHz, Frequency, Max: 12 GHz. Broadband Horn Antenna, Dual Polarized 0.8 GHz to 12 GHz 11 dBi Gain, SMA Female Connector. PEWAN1163 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 800 MHz and a maximum frequency of 12 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.