Pasternack PEWAN1160

Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector
$ 9,809.24
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN116011
3d
RFMWPEWAN116001Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1160.

RFMW

Datasheet7 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1160 provided by its distributors.

Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector
Broadband Gain Horn Antenna, 6 G
Key Specifications, Direction Type: Directional, Polarization: Linear, Frequency, Min: 6 GHz, Frequency, Max: 67 GHz. Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector. PEWAN1160 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 6 GHz and a maximum frequency of 67 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER