Pasternack PEWAN1156

Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connector
$ 8,881.84
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN115611
9h
RFMWPEWAN115601Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1156.

RFMW

Datasheet7 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1156 provided by its distributors.

Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connector
Broadband Gain Horn Antenna, 18
Key Specifications, Direction Type: Directional, Polarization: Linear, Frequency, Min: 18 GHz, Frequency, Max: 50 GHz. Broadband Gain Horn Antenna, 18 GHz to 50 GHz 20 dBi Gain, 2.4mm Female Connector. PEWAN1156 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 18 GHz and a maximum frequency of 50 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER