Pasternack PEWAN1152

Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Connector
$ 7,300.09
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN115221
12m
RFMWPEWAN115201Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1152.

RFMW

Datasheet7 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1152 provided by its distributors.

Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Connector
Broadband Gain Horn Antenna, 0.
Key Specifications, Direction Type: Directional, Polarization: Linear, Frequency, Min: 800 MHz, Frequency, Max: 8 GHz. Broadband Gain Horn Antenna, 0.8 GHz to 8 GHz 10 dBi Gain, N Type Female Connector. PEWAN1152 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 800 MHz and a maximum frequency of 8 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER