Pasternack PEWAN1150

Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector
$ 7,969.15
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEWAN115001
2d
RFMWPEWAN115001Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1150.

RFMW

Datasheet7 pages2 years ago

Descriptions

Descriptions of Pasternack PEWAN1150 provided by its distributors.

Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector
Broadband Gain Horn Antenna, 0.
Key Specifications, Direction Type: Directional, Polarization: Linear, Frequency, Min: 600 MHz, Frequency, Max: 6 GHz. Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector. PEWAN1150 waveguide horn antenna is also known as a horn antenna. Our horn antenna has a minimum frequency of 600 MHz and a maximum frequency of 6 GHz. This waveguide horn antenna with is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER