Key Specifications, Waveguide Size: WR-5, Gain Min: 23.5, Frequency, Min: 140 GHz, Frequency, Max: 220 GHz, Beam Width V: 9, Beam Width H: 10. WR-5 Waveguide Standard Gain Horn Antenna Operating from 140 GHz to 220 GHz with a Nominal 25 dBi Gain with UG-387/U-Mod Round Cover Flange. Pasternack’s PEWAN1032 WR-5 waveguide horn is also known as a waveguide horn antenna. This WR-5 standard gain horn waveguide antenna has a nominal gain of 25 dBi. Our waveguide horn can operate at frequencies ranging from 140 to 220 GHz. The standard gain horn antenna with linear polarization has a typical VSWR of 1.15:1 and is suitable for test and measurement industries. This 25 dBi waveguide horn from Pasternack has an overall length of 1.56 inches, a width of 0.75 inches, and a weight of 0.05 lbs. Our WR-5 waveguide horn antenna has a typical vertical beam width of 9 degrees and a horizontal beam width of 10 degrees at 3 dB. Our antenna comes with a UG-387/U-M round cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-5 standard gain horn antenna has a brass body with gold plating. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-5 waveguide horn antenna with 25 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.