Pasternack PEWAN102-10

WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 10 dBi Gain,
$ 1,318.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN102-10.

RFMW

Datasheet6 pages4 years ago

Descriptions

Descriptions of Pasternack PEWAN102-10 provided by its distributors.

WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 10 dBi Gain,
WR102 GAIN HORN 7-11GHZ 10DBI
Key Specifications, Waveguide Size: WR-102, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz, Beam Width V: 51.6, Beam Width H: 52.1. WR-102 Waveguide Antenna, 7 GHz to 11 GHz Frequency Range, 10 dBi Gain,. Pasternack’s PEWAN102-10 WR-102 waveguide horn is also known as a waveguide horn antenna. This WR-102 waveguide antenna has a nominal gain of 10 dBi. Our waveguide horn can operate at frequencies ranging from 7 to 11 GHz. The antenna with linear polarization has a typical VSWR of 1.3:1 and is suitable for test and measurement industries. Our WR-102 waveguide horn antenna has a typical vertical beam width of 51.6 degrees and a horizontal beam width of 52.1 degrees at 3 dB. Our antenna comes with a None square cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-102 antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-102 waveguide horn antenna with 10 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER