Pasternack PEWAN1011

WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 20 dBi Gain with...
$ 1,844.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN1011.

RFMW

Datasheet4 pages7 years ago

Descriptions

Descriptions of Pasternack PEWAN1011 provided by its distributors.

WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 20 dBi Gain with UG-385/U-Mod Round Cover Flange
WR-15 Waveguide Standard Gain Ho
Key Specifications, Waveguide Size: WR-15, Gain Min: 18.5, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width V: 14, Beam Width H: 15. WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 20 dBi Gain with UG-385/U-Mod Round Cover Flange. Pasternack’s PEWAN1011 WR-15 waveguide horn is also known as a waveguide horn antenna. This WR-15 standard gain horn waveguide antenna has a nominal gain of 20 dBi. Our waveguide horn can operate at frequencies ranging from 50 to 75 GHz. The standard gain horn antenna with linear polarization has a typical VSWR of 1.15:1 and is suitable for test and measurement industries. This 20 dBi waveguide horn from Pasternack has an overall length of 2.01 inches, a width of 0.88 inches, and a weight of 0.09 lbs. Our WR-15 waveguide horn antenna has a typical vertical beam width of 14 degrees and a horizontal beam width of 15 degrees at 3 dB. Our antenna comes with a UG-385/U-M round cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-15 standard gain horn antenna has an aluminum body with gold plating. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-15 waveguide horn antenna with 20 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER