Pasternack PEWAN042-15

WR-42 Waveguide Antenna, 18 GHz to 26.5 GHz Frequency Range, 15 dBi Gain, UG-597/U Flange
$ 1,439.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEWAN042-15.

RFMW

Datasheet6 pages4 years ago

Descriptions

Descriptions of Pasternack PEWAN042-15 provided by its distributors.

WR-42 Waveguide Antenna, 18 GHz to 26.5 GHz Frequency Range, 15 dBi Gain, UG-597/U Flange
WR42 GAIN HORN 18-26.5GHZ 15DBI
Key Specifications, Waveguide Size: WR-42, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz, Beam Width V: 32, Beam Width H: 31. WR-42 Waveguide Antenna, 18 GHz to 26.5 GHz Frequency Range, 15 dBi Gain, UG-597/U Flange. Pasternack’s PEWAN042-15 WR-42 waveguide horn is also known as a waveguide horn antenna. This WR-42 waveguide antenna has a nominal gain of 15 dBi. Our waveguide horn can operate at frequencies ranging from 18 to 26.5 GHz. The antenna with linear polarization has a typical VSWR of 1.3:1 and is suitable for test and measurement industries. Our WR-42 waveguide horn antenna has a typical vertical beam width of 32 degrees and a horizontal beam width of 31 degrees at 3 dB. Our antenna comes with a UG-597/U square cover flange and is built to precise microwave and millimeter wave horn antenna design specifications. This WR-42 antenna has an aluminum body. Additional dimensions and specifications for this antenna are on our downloadable PDF datasheet. This WR-42 waveguide horn antenna with 15 dBi gain is part of over one million RF, microwave, and millimeter wave components available from Pasternack. Our horn antenna can ship worldwide on the same business day as it is purchased with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal waveguide horn that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER