Pasternack PEW90TR002

2 Watts WR-90 Waveguide Load 8.2
$ 619.94
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEW90TR00211
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW90TR002.

Pasternack

Datasheet3 pages11 years ago

Descriptions

Descriptions of Pasternack PEW90TR002 provided by its distributors.

2 WATTS WR-90 WAVEGUIDE LOAD 8.2
Key Specifications, Maximum Power: 2 Watt, Waveguide Size: WR-90, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.5 GHz. 2 Watts WR-90 Waveguide Load 8.2 GHz to 12.5 GHz Copper with UG-39/U Flange. The PEW90TR002 is a WR-90 waveguide termination/load that operates in the frequency range of 8.2 GHz to 12.5 GHz. This WR-90 waveguide termination has a Max VSWR of 1.03:1. This waveguide termination design is made of painted brass and incorporates a UG -39/U flange. Waveguide terminations are part of Pasternack’s comprehensive waveguide product offerings which are available in stock and ready for same-day shipment.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER