Pasternack PEW75TR001

60 Watts WR-75 Waveguide Load 10
$ 1,387.91
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEW75TR00131
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW75TR001.

Pasternack

Datasheet3 pages11 years ago

Descriptions

Descriptions of Pasternack PEW75TR001 provided by its distributors.

60 WATTS WR-75 WAVEGUIDE LOAD 10
Key Specifications, Maximum Power: 60 Watt, Waveguide Size: WR-75, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz. 60 Watts WR-75 Waveguide Load 10 GHz to 15 GHz Brass Copper with UG Square Cover Flange. The PEW75TR001 is a WR-75 waveguide termination/load that operates in the frequency range of 10 GHz to 15 GHz. This WR-75 waveguide termination has a Max VSWR of 1.25:1. This waveguide termination design is made of painted brass and incorporates a UG Square Cover flange. Waveguide terminations are part of Pasternack’s comprehensive waveguide product offerings which are available in stock and ready for same-day shipment.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER