Pasternack PEW28CP005-20

WR-28 Waveguide 20 dB Broadwall Coupler, UG Grooved Flange, 2.92mm Female Coupled Port, 26.5 GHz to 40 GHz, Copper
$ 2,867
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEW28CP005-2021
3h
RFMWPEW28CP005-2001Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW28CP005-20.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEW28CP005-20 provided by its distributors.

WR-28 Waveguide 20 dB Broadwall Coupler, UG Grooved Flange, 2.92mm Female Coupled Port, 26.5 GHz to 40 GHz, Copper
WR-28 Waveguide 20 dB Broadwall
Key Specifications. Flange Type UG Grooved Flange Flange Group Standard Minimum Frequency 26.5 GHz Maximum Frequency 40 GHz Maximum VSWR 1.5:1 Maximum Insertion Loss 0.35 dB Coupling 20 dB. WR-28 Waveguide 20 dB Broadwall Coupler, UG Grooved Flange,2.92mm Female Coupled Port, 26.5 GHz to 40 GHz, Copper. The PEW28CP005-20 is a WR-28 Directional Broadwall waveguide coupler with 2.92mm female coupled port that operates inthe frequency range of 26.5 to 40 GHz. This Waveguide component has a maximum VSWR of 1.5:1. These designs are madeof painted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of 10, 20,30, 40 or 50 dB. Common applications for this component would be where power measurements are required within a systemfor measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Pasternackoffers a complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER