Pasternack PEW187FS2

WR-187 Waveguide Shim, CPR-187F Flange Configuration, Frequency Range: 3.94 GHz to 5.99 GHz, 2 mm Thick Aluminum...
$ 116.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW187FS2.

RFMW

Datasheet2 pages3 years ago

Descriptions

Descriptions of Pasternack PEW187FS2 provided by its distributors.

WR-187 Waveguide Shim, CPR-187F Flange Configuration, Frequency Range: 3.94 GHz to 5.99 GHz, 2 mm Thick Aluminum Construction
WAVEGUIDE SHIM 3.94-5.99GHZ 2MM
Key Specifications, Waveguide Size: WR-187, Flange Type: CPR-187F, Min Freq (GHz): 3.94 GHz, Max Freq (GHz): 5.99 GHz, Material: Aluminum, Body Finish: Chromate conversion. WR-187 Waveguide Shim, CPR-187F Flange Configuration, Frequency Range: 3.94 GHz to 5.99 GHz, 2 mm Thick Aluminum Construction., Part number PEW187FS2 WR-187 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-187 effectively act as the spacers on waveguide products. This WR-187 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The aluminum chromate conversion RF WR-187 shim helps space out 2 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our aluminum chromate conversion waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-187 2 mm shim comes in aluminum body, chromate conversion finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 2 mm aluminum chromate conversion WR-187 shim spacers with 3.94 GHz to 5.99 GHz waveguide frequency range. The well-built, 5.99 GHz PEW187FS2 WR-187 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 2 mm waveguide spacer has an operating frequency between 3.94 GHz and 5.99 GHz. Manufactured to the highest international standards, our 2 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 3.94 GHz 2 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW187FS2 product datasheet for specifications, dimensions, and CAD drawing on the 2 mm thick WR-187 waveguide spacer at 5.99 GHz. With a frequency range of 3.94 GHz - 5.99 GHz, this waveguide accessory comes in a thickness of 0.079 in, width of 3.5 in, height of 2.5 in and weighs 0.05 lbs. Order your WR-187 size aluminum chromate conversion 3.94 GHz to 5.99 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-187 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER