Pasternack PEW137FS5

WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 5 mm Thick Brass...
$ 152.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW137FS5.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEW137FS5 provided by its distributors.

WR-137 Waveguide Shim, CPR-137F Flange Configuration, Frequency Range: 5.38 GHz to 8.17 GHz, 5 mm Thick Brass Construction
WAVEGUIDE SHIM 5.38-8.17GHZ 5MM
Key Specifications, Waveguide Size: WR-137, Flange Type: CPR-137F, CPR-137G, Min Freq (GHz): 5.38 GHz, Max Freq (GHz): 8.17 GHz, Material: Brass, Body Finish: Anticorrosion Grey Paint. WR-137 Waveguide Shim, CPR-137F and CPR-137G Flanges, Frequency Range: 5.38 GHz to 8.17 GHz, 5 mm Thick Brass Construction., Part number PEW137FS5 WR-137 shim by Pasternack is a high-grade product that satisfies demanding customers, meets stringent regulatory requirements, and ships the same day. Waveguide shims size WR-137 effectively act as the spacers on waveguide products. This WR-137 waveguide spacer (shim) is one of many dependable waveguide products that Pasternack has been providing since 1972. The brass anticorrosion grey paint RF WR-137 shim helps space out 5 mm thick sections in the waveguide system and provides exceptional RF performance. As a trusted supplier to global engineers, we at Pasternack Enterprises promise that our brass anticorrosion grey paint waveguide shim is a safe and reliable product that meets or exceeds your microwave engineering needs. Built tough, WR-137 5 mm shim comes in brass body, anticorrosion grey paint finish and is used in many RF applications that require waveguides. Pasternack's expert RF and Microwave Technical Support Team is available to help you with any inquiries on 5 mm brass anticorrosion grey paint WR-137 shim spacers with 5.38 GHz to 8.17 GHz waveguide frequency range. The well-built, 8.17 GHz PEW137FS5 WR-137 spacer shim by Pasternack is ideally suited for applications in the most challenging conditions. Pasternack Enterprises Inc's 5 mm waveguide spacer has an operating frequency between 5.38 GHz and 8.17 GHz. Manufactured to the highest international standards, our 5 mm waveguide shim has passed through a rigorous Quality Management System (QMS) and comes from an ISO 9001:2015 certified facility. Our 5.38 GHz 5 mm spacer shim is used in RF testing and research institutes. Contact our waveguide technical experts or download the PEW137FS5 product datasheet for specifications, dimensions, and CAD drawing on the 5 mm thick WR-137 waveguide spacer at 8.17 GHz. With a frequency range of 5.38 GHz - 8.17 GHz, this waveguide accessory comes in a thickness of 0.197 in, width of 2.689 in, height of 1.937 in and weighs 0.05 lbs. Order your WR-137 size brass anticorrosion grey paint 5.38 GHz to 8.17 GHz frequency waveguide shim, 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity). We will ship your WR-137 size waveguide shim and all your waveguide accessories same-day via UPS or FedEx.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER