Pasternack PEW112CP002-50

WR-112 Waveguide 50 dB Broadwall Coupler, UG Cover Flange, SMA Female Coupled Port, 6.57 GHz to 9.99 GHz, Copper
$ 2,716.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEW112CP002-50.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PEW112CP002-50 provided by its distributors.

WR-112 Waveguide 50 dB Broadwall Coupler, UG Cover Flange, SMA Female Coupled Port, 6.57 GHz to 9.99 GHz, Copper
WR-112 Waveguide 50 dB Broadwall
Key Specifications. Flange Type UG Cover Flange Flange Group Standard Minimum Frequency 6.57 GHz Maximum Frequency 9.99 GHz Maximum VSWR 1.25:1 Maximum Insertion Loss 0.1 dB Coupling 50 dB. WR-112 Waveguide 50 dB Broadwall Coupler, UG Cover Flange,SMA Female Coupled Port, 6.57 GHz to 9.99 GHz, Copper. The PEW112CP002-50 is a WR-112 Directional Broadwall waveguide coupler with SMA female coupled port that operates inthe frequency range of 6.57 to 9.99 GHz. This Waveguide component has a maximum VSWR of 1.25:1. These designs aremade of painted copper alloy and incorporate a broad wall configuration that result in a mid-band nominal coupling value of10, 20, 30, 40 or 50 dB. Common applications for this component would be where power measurements are required withina system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line.Pasternack offers a complete family of waveguide Crossguide and Broadwall couplers that are in-stock and ship same day.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER