Pasternack PESMA1012

2400-2500/ 5150-5825 MHz, 4.35/3.24 dBi, Stamped Metal AP/Router Embedded Antenna
$ 1.007
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PESMA1012.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PESMA1012 provided by its distributors.

2400-2500/ 5150-5825 MHz, 4.35/3.24 dBi, Stamped Metal AP/Router Embedded Antenna
2400-2500/ 5150-5825 MHz, 4.35/3
Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 5.825 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2400-2500/ 5150-5825 MHz, 4.35/3.24 dBi, Stamped Metal AP/Router Embedded Antenna., Linear polarized antenna PESMA1012 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 5825 MHz and a minimum frequency of 2400 MHz. This stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 1.45 inches and a width of 0.06 inches. Pasternack’s PESMA1012 is a dual band antenna operating from 2400 to 2500 MHz with 4.35 dBi gain and 5150 to 5825 MHz with 3.24 dBi gain. Our high-quality omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1012 stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER