Key Specifications. Antenna Type Stamped Metal Polarization Linear Minimum Frequency 2.4 GHz Maximum Frequency 2.5 GHz Impedance 50 Ohm Maximum Input VSWR 2:1. 2400-2500 MHz, 2 dBi, Stamped Metal AP/Router Embedded Antenna., Linear polarized antenna PESMA1004 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The stamped metal antenna has a maximum frequency of 2500 MHz and a minimum frequency of 2400 MHz. This stamped metal antenna has a maximum input VSWR of 2:1. This stamped metal antenna has an overall length of 0.94 inches and a width of 0.31 inches. Pasternack’s PESMA1004 is a single band antenna operating from 2400 to |Max Freq(MHz)| MHz with a 2 dBi gain. Our high-quality omni directional antenna has an impedance of 50 Ohms. Pasternack's experts are on hand to assist you with any inquiries. Order this PESMA1004 stamped metal antenna 7 days a week, 24 hours a day, using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Our knowledgeable sales team and ability in the global availability market allow us to lead the industry in supplying RF products like these omni directional antennas.