Pasternack PEMAROM1001

156 to 163 MHz, Omni Marine Antenna, 3.5 dBi, UHF Female (SO239) Connector, White, Fiberglass Radome, Vertical...
$ 131.2
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEMAROM100141
3d
RFMWPEMAROM100101Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEMAROM1001.

Pasternack

Datasheet3 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PEMAROM1001 provided by its distributors.

156 to 163 MHz, Omni Marine Antenna, 3.5 dBi, UHF Female (SO239) Connector, White, Fiberglass Radome, Vertical Polarization
156 to 163 MHz, Omni Marine Ante
Key Specifications. Antenna Type Marine Polarization Vertical Minimum Frequency 156 MHz Maximum Frequency 163 MHz Connector Series UHF Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 1.5:1. 156 to 163 MHz, Omni Marine Antenna, 3.5 dBi, UHF Female (SO239) Connector, White, Fiberglass Radome, Vertical Polarization. The Pasternack PEMAROM1001 is a single band omni marine antenna that ships on the same day as ordered. Our vertical polarized antenna with 156 to 163 MHz frequency range has a UHF female connector. This antenna with a white radome made of fiberglass has an overall length of 42.72 inch, a width of 1 inch, and a weight of 2.65 lbs. Pasternack’s PEMAROM1001 is a single band antenna operating from 156 to 163 MHz with 3.5 dBi gain. The omni directional antenna has a maximum input VSWR of 1.5:1. Pasternack has one of the largest in-stock collections of omni directional antennas with our wide selection of superior quality RF parts, that ship same day. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal single band omni antenna as per your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER