Pasternack PEANRBD1053

650 MHz to 3.31 GHz LTE Antenna, Tilt and Swivel, Monopole, SMA Male Connector
$ 11.7
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD10532661
2d
RFMWPEANRBD105301Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1053.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PEANRBD1053 provided by its distributors.

650 MHz to 3.31 GHz LTE Antenna, Tilt and Swivel, Monopole, SMA Male Connector
Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Minimum Frequency: 650 MHz, Maximum Frequency: 3.31 GHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm. 650 MHz to 3.31 GHz LTE Antenna, Tilt and Swivel, Monopole, SMA Male Connector. The Pasternack PEANRBD1053 antenna is an omni antenna operating from 650 MHz to 3.3 GHz. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The SMA male connector on this monopole antenna enables it to be used vertically or at any angle in between. This PEANRBD1053 tilt-and-swivel LTE antenna is 0.39 inches wide, 3.09 inches long, and 0.39 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 4:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a vertical polarization and an SMA male connector. Our black antenna functions between -20 to 60 degrees C and has 50 Ohm impedance. The Pasternack antenna is ideal for LMR, public safety, security, construction, wireless communications, IOT sensors, IOT trackers, wireless microphones, remote control, industrial monitoring and data transmission, amateur radio, WISP applications, 5G wireless network, RFID, 2.4 GHz Wi-Fi and ISM applications, and Bluetooth. This monopole antenna has a sturdy design and a high power handling capacity. Our PEANRBD1053 antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. This omni directional LTE antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 650 MHz to 3.3 GHz antenna for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER