Descriptions of Pasternack PEANRBD1041 provided by its distributors.
900 MHz to 930 MHz Concave Shaped Antenna, Monopole, SMA Male Connector, 2 dBi Gain
Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 900 MHz, Maximum Frequency: 930 MHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 0 dBi, Maximum Input VSWR: 2:1. 900 MHz to 930 MHz Concave Shaped Antenna, Monopole, SMA Male Connector, 2 dBi Gain. The Pasternack PEANRBD1041 antenna is an omni antenna operating from 900 MHz to 930 MHz with 2 dBi gain. Our high-quality rubber duck antenna transmits high power signals, increasing the signal strength, thus providing improved coverage, better broadcast control, and faster speed. The SMA male connector on this monopole antenna enables it to be used vertically or at any angle in between. This PEANRBD1041 concave shaped antenna is 0.55 inches wide, 3.82 inches long, and 0.55 inches tall. Pasternack’s omnidirectional antenna has a maximum input VSWR of 2:1, which results in the best power transfer and reduced losses. This omnidirectional antenna has a linear polarization, an SMA male connector, and an TPEE/ABS radome material. Our black antenna functions between -40 to 65 degrees C and has 50 Ohm impedance. The Pasternack antenna is ideal for public safety, security, construction, wireless communications, RFID, asset tracking, inventory management, wireless metering systems, wireless paging systems, industrial monitoring and data transmission, remote control, and amateur radio. This monopole antenna has a sturdy design and a high power handling capacity. The PEANRBD1041 single-band antenna has a gain of 2 dBi for the 900 MHz to 930 MHz frequency range. This 2 dBi gain omni directional antenna is one of the thousands of products available from Pasternack’s in-stock inventory with same business day shipment for local, domestic, and international orders. Make your online purchase for our high-quality antennas and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 900 MHz to 930 MHz antenna for your requirement.