Pasternack PEANRBD1029

27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization
$ 37.18
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD102971
2d
RFMWPEANRBD102901Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1029.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANRBD1029 provided by its distributors.

27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization
27 MHz Rubber Duck Antenna, 3.5
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Maximum Frequency 27 MHz Connector 1 Polarity Standard Connector Series BNC Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 27 MHz Rubber Duck Antenna, 3.5 dBi gain, BNC Male Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1029 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 27 MHz frequency band has a maximum input VSWR of 1.5:1. This omni directional antenna has BNC male connector, This antenna has a black radome made of TPE, an overall length of 20.44 in, width of 0.50 in, and weighs 0.066 lbs. Pasternack’s PEANRBD1029 is a single band antenna with 27 MHz frequency band and 3.5 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1029 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER