Pasternack PEANRBD1027

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polarization
$ 18.02
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD1027101
6h
RFMWPEANRBD102701Bag
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1027.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANRBD1027 provided by its distributors.

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polarization
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series MOTO Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, MOTO Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1027 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has MOTO connector, This antenna has a black radome made of TPE, an overall length of 5.90 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1027 is a single band antenna operating from 136 to 174 MHz with 1.8 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1027 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER