Pasternack PEANRBD1023

66-88 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Male Connector, Vertical Polarization
$ 13.32
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD102391
2d
RFMWPEANRBD102301Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1023.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANRBD1023 provided by its distributors.

66-88 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Male Connector, Vertical Polarization
66-88 MHz Rubber Duck Antenna, 1
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 66 MHz Maximum Frequency 88 MHz Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 66-88 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Male Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1023 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 66 to 88 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has SMA male connector, This antenna has a black radome made of TPE, an overall length of 8.37 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1023 is a single band antenna operating from 66 to 88 MHz with 1.8 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1023 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER