Pasternack PEANRBD1020

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization
$ 15.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1020.

RFMW

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PEANRBD1020 provided by its distributors.

136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization
136-174 MHz Rubber Duck Antenna,
Key Specifications. Antenna Type Rubber Duck Polarization Vertical Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector 1 Polarity Standard Connector Series SMA Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 1.5:1. 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization. Vertical polarized antenna PEANRBD1020 from Pasternack is part of our extensive in-stock omni directional antennas that ship the same day from our ISO 9001:2015 certified facility. The antenna with 136 to 174 MHz frequency range has a maximum input VSWR of 1.5:1. This omni directional antenna has SMA female connector, This antenna has a black radome made of TPE, an overall length of 6.60 in, width of 0.50 in, and weighs 0.022 lbs. Pasternack’s PEANRBD1020 is a single band antenna operating from 136 to 174 MHz with 1.8 dBi gain, Pasternack's experts are on hand to assist you with any inquiries. Order this PEANRBD1020 antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping,.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER