Pasternack PEANRBD1012

1.8 dBi, CB Rubber Duck Antenna, 27 MHz, BNC Connector, Vertical Polarization
$ 25.02
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD1012851
3d
RFMWPEANRBD101201Bag
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1012.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PEANRBD1012 provided by its distributors.

1.8 dBi, CB Rubber Duck Antenna, 27 MHz, BNC Connector, Vertical Polarization
Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Maximum Frequency: 27 MHz, Connector Series: BNC, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 1.8 dBi, CB Rubber Duck Antenna, 27 MHz, BNC Connector, Vertical Polarization. The PEANRBD1012 rubber duck antenna from Pasternack is part of our extensive line of directional antennas that we offer with global same-day shipping from our facilities certified to ISO 9001:2015. Pasternack’s high-quality single-band rubber duck antenna has a 1.8 dBi nominal gain and can be procured with no order limit. This rubber duck single-band 1.8 dBi antenna has a maximum frequency of 27 MHz, We lead the industry in supplying products like this 27 MHz single-band antenna, along with other RF, microwave, and millimeter wave components. This rubber duck antenna from Pasternack uses a BNC connector and has a maximum input power of 20 watts. Use our single-band rubber duck antenna with vertical polarization for marine radio and inshore communications, trunking for two-way radio communications, citizen band, and PtP or PtMP applications, Pasternack’s rubber duck antenna with 1.8 dBi gain has a BNC-type connector. This BNC-series connectorized omnidirectional antenna is 0.5 inches tall, 0.5 inches wide, and 9.05 inches long. The PEANRBD1012 CB antenna has 360-degrees of horizontal and 90-degrees of vertical HPBW. Our high-quality antenna has a maximum input VSWR (voltage standing wave ratio) of 1.5:1, Pasternack’s 50 Ohms impedance antenna can operate at temperatures ranging from -40 °C to 60 °C. This single-band rubber duck antenna is offered with expert technical support, PDF datasheets, and CAD drawings with dimensions and specifications. Order your 1.8 dBi CB rubber duck antennas now and enjoy our international or domestic same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER