Pasternack PEANRBD1000

1.8 dBi, UHF Rubber Duck Antenna, 400-520 MHz, SMA Female Connector, Vertical Polarization
$ 10.57
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANRBD10001491
2h
RFMWPEANRBD100001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANRBD1000.

Official Datasheet12 years ago

Descriptions

Descriptions of Pasternack PEANRBD1000 provided by its distributors.

1.8 dBi, UHF Rubber Duck Antenna, 400-520 MHz, SMA Female Connector, Vertical Polarization
1.8 dBi, UHF Rubber Duck Antenna
Key Specifications, Antenna Type: Rubber Duck, Polarization: Vertical, Minimum Frequency: 448 MHz, Maximum Frequency: 481 MHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 1.8 dBi, UHF Rubber Duck Antenna, 448-481 MHz, SMA Female Connector, Vertical Polarization. The PEANRBD1000 rubber duck antenna from Pasternack is part of our extensive line of directional antennas that we offer with global same-day shipping from our facilities certified to ISO 9001:2015. Pasternack’s high-quality single-band rubber duck antenna has a 1.8 dBi nominal gain and can be procured with no order limit. This rubber duck single-band 1.8 dBi antenna has a frequency range of 448 MHz to 481 MHz, We lead the industry in supplying products like this 448 MHz to 481 MHz single-band antenna, along with other RF, microwave, and millimeter wave components. This rubber duck antenna from Pasternack uses a SMA connector and has a maximum input power of 20 watts. Use our single-band rubber duck antenna with vertical polarization for fixed and mobile services, public safety or emergency services, trunking for two-way radio communications, land and private mobile radio (LMR) (PMR), PtP or PtMP, tetra, and P-25 applications, Pasternack’s rubber duck antenna with 1.8 dBi gain has a SMA-type female connector. This SMA-series female connectorized omnidirectional antenna is 0.5 inches tall, 0.5 inches wide, and 5.11 inches long. The PEANRBD1000 UHF antenna has 360-degrees of horizontal and 90-degrees of vertical HPBW. Our high-quality antenna has a maximum input VSWR (voltage standing wave ratio) of 2:1, Pasternack’s 50 Ohms impedance antenna can operate at temperatures ranging from -40 °C to 60 °C. This single-band rubber duck antenna is offered with expert technical support, PDF datasheets, and CAD drawings with dimensions and specifications. Order your 1.8 dBi UHF rubber duck antennas now and enjoy our international or domestic same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER