Pasternack PEANOM1129

4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna 4 SMA, 5 RP SMA, 1 TNC Connector White
$ 730
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANOM112901
2d
RFMWPEANOM112901Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1129.

Pasternack

Datasheet4 pages2 years ago

RFMW

Descriptions

Descriptions of Pasternack PEANOM1129 provided by its distributors.

4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna 4 SMA, 5 RP SMA, 1 TNC Connector White
4 Cellular, 5 Wi-Fi, 1 GPS Combi
Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 4 Cellular, 5 Wi-Fi, 1 GPS Combination Antenna4 SMA, 5 RP SMA, 1 TNC Connector White. The Pasternack PEANOM1129 is a 10-in-1 combination antenna designed for public safety, emergency services, mobilebase stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. Thisvertically polarized omnidirectional antenna has TNC male, SMA male and RPSMA male connectors with 17 feet cableleads. Our high-quality mobile antenna with 10 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1129 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 4 cellular, 5Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features four 4G/5G, five 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services,first responders, and fleets can rely on our 10-in-1 combination antenna to maintain a secure link between vehicles anddispatch centers.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER