Pasternack PEANOM1100

2 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna 2 SMA, 2 RP SMA, 1 SMA Connector Black
$ 424.66
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANOM110001
2d
RFMWPEANOM110001Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1100.

Pasternack

Datasheet4 pages2 years ago

RFMW

Descriptions

Descriptions of Pasternack PEANOM1100 provided by its distributors.

2 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna 2 SMA, 2 RP SMA, 1 SMA Connector Black
2 Cellular, 2 Wi-Fi, 1 GPS Combi
Key Specifications. Antenna Type Mobile Polarization Vertical Connector 1 Polarity Standard Connector Series SMA Connector Gender Male Impedance 50 Ohm. 2 Cellular, 2 Wi-Fi, 1 GPS Combination Antenna2 SMA, 2 RP SMA, 1 SMA Connector Black. The Pasternack PEANOM1100 is a 5-in-1 combination antenna designed for public safety, emergency services, mobile basestations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This verticallypolarized omnidirectional antenna has SMA male and RPSMA male connectors with 17 feet cable leads. Our high-qualitymobile antenna with 5 ports has a typical input VSWR of 2:1. The IoT combination antenna from Pasternack has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. ThisPEANOM1100 mobile antenna is IP69K-rated and has a black-colored radome made of UV-stabilized ABS. The 2 cellular, 2Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capableIoT antenna features two 4G/5G, two 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services,first responders, and fleets can rely on our 5-in-1 combination antenna to maintain a secure link between vehicles anddispatch centers.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER