Pasternack PEANOM1082

136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel
$ 22.68
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANOM1082441
3d
RFMWPEANOM108201Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1082.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PEANOM1082 provided by its distributors.

136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel
Key Specifications, Polarization: Vertical, Minimum Frequency: 136 MHz, Maximum Frequency: 940 MHz, Connector Series: NMO, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel. Pasternack’s PEANOM1082 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 136 to 940 MHz frequency range has a maximum input VSWR of 1.5. This omni directional antenna has NMO male connectors. This antenna is made of stainless steel, an overall length of 19.29 in, width of 2 in, and weighs 0.44 lbs. Pasternack’s PEANOM1082 is a single band antenna operating from 136 to 940 MHz with 2.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1082 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER