Pasternack PEANOM1073

477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Fiberglass Radome
$ 211.41
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANOM1073101
7h
RFMWPEANOM107301Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1073.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANOM1073 provided by its distributors.

477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Fiberglass Radome
477 MHz Omni Antenna 6.5 dBi Gai
Key Specifications, Polarization: Vertical, Minimum Frequency: 472 MHz, Maximum Frequency: 482 MHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Fiberglass Radome. Pasternack’s PEANOM1073 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2. This omni directional antenna has FME male connectors. This antenna has a black radome made of fiberglass, an overall length of 28.74 in, width of 2 in, and weighs 2.42 lbs. Pasternack’s PEANOM1073 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1073 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER