Pasternack PEANOM1072

698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, White Fiberglass Radome
$ 280.56
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANOM1072101
2d
RFMWPEANOM107201Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANOM1072.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANOM1072 provided by its distributors.

698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, White Fiberglass Radome
698 to 2700 MHz Omni Antenna 6.5
Key Specifications, Polarization: Vertical, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, White Fiberglass Radome. Pasternack’s PEANOM1072 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. The antenna with 698 to 2700 MHz frequency range has a maximum input VSWR of 1.5. This omni directional antenna has SMA male connectors. This antenna has a white radome made of fiberglass, an overall length of 31.54 in, width of 2 in, and weighs 3.52 lbs. Pasternack’s PEANOM1072 is a single band antenna operating from 698 to 2700 MHz with 6.5 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PEANOM1072 antenna 7 days a week. 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER