Pasternack PEANMOB1002-TM

617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector
$ 121.036
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANMOB1002-TM111
3d
RFMWPEANMOB1002-TM01Bag
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANMOB1002-TM.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANMOB1002-TM provided by its distributors.

617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector
617-7125 MHz, 2-5 dBi Gain, Omni
Key Specifications. Antenna Type Omni Polarization Vertical Minimum Frequency 617 MHz Maximum Frequency 7.125 GHz Connector Series TNC Connector Gender Male Nominal Gain 2 dBi Maximum Input VSWR 1.5:1. 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector. The PEANMOB1002-TM from Pasternack is an omnidirectional antenna with a 5 dBi gain that transmits high-power signals and faster speed. This in-building antenna comes with a magnetic NMO mount specifically designed for high-performance applications. Our high-quality omni antenna is available in black color and can be procured with no order limit. This vertically polarized antenna has a frequency range of 617 to 7125 MHz, which is ideal for indoor low-profile, in-building, and mobile applications. The NMO-type magnetic mount on Pasternack's PEANMOB1002-TM omnidirectional antenna makes it an ideal solution when the portability of the antenna is needed. This NMO antenna mount is constructed with a heavy-duty magnet to ensure secure mounting. The magnetic base allows a temporary plug-and-play installation. No drilling is required for the installation of this antenna mount, making it easy to fine-tune the antenna location. This magnetic mount has a TNC male connector and can be used for WLAN, Wi-Fi, public safety, and mobile RF applications. Pasternack has one of the largest in-stock selections of omnidirectional in-building antennas with the same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal vertically polarized antenna with a magnetic NMO mount for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEANMOB1002TM