Pasternack PEANGPS1010

31 dBi Active GPS/GLONASS Magnet Mount Antenna RHCP 1575/1602 MHz, RG174 SMA Male IPX6
$ 50.761
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANGPS10101361
2d
RFMWPEANGPS101001Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANGPS1010.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PEANGPS1010 provided by its distributors.

31 dBi Active GPS/GLONASS Magnet Mount Antenna RHCP 1575/1602 MHz, RG174 SMA Male IPX6
31 dBi Active GPS/GLONASS Magnet
Key Specifications. Antenna Type GPS Active Polarization RHCP Minimum Frequency 1.574 GHz Maximum Frequency 1.607 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 31 dBi Active GPS/GLONASS Magnet Mount Antenna RHCP 1575/1602 MHz, RG174 SMA Male IPX6. Pasternack’s Active GNSS Antenna PEANGPS1010 is Right Hand Circular Polarized with an integrated Neodymium Rare Earth Magnet for a secure mount. The PEANGPS1010 is an active GPS L1 and GLONASS G1 band antenna with 31 dBi Gain. These Magnet Mount active GNSS antenna units are ideally suited for use on vehicles where low profile, low drag, non-penetrating style antennas are needed. Our GNSS antenna specialists are ready and available to answer any questions you may have on the PEANGPS1010. This high quality SMA male antenna meets GPS L1 and GLONASS G1 requirements by operating in the 1574 MHz to 1607 MHz frequency range. The PEANGPS1010 GNSS antenna series from Pasternack are designed for mobile, vehicle, or fleet servies to receive GNSS signals from satellite constellations to triangulate geolocations for navigation, tracking, and surveying.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER