Pasternack PEANGPS1009

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
$ 366.83
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANGPS100921
2d
RFMWPEANGPS100901Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANGPS1009.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PEANGPS1009 provided by its distributors.

GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount
GPS Active Antenna, 1597 MHz to
Key Specifications, Antenna Type: GPS/GNSS Active, Polarization: Linear, Vertical, Minimum Frequency: 1.597 GHz, Maximum Frequency: 1.607 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 10 dBi. GPS Active Antenna, 1597 MHz to 1607 MHz, 10dBic, Linear Polarization Small SMA mount. GPS antenna PEANGPS1009 from Pasternack is part of our extensive in-stock RF directional antenna selection. This single band GPS/GNSS Active antenna has a frequency range of 1.597 GHz to 1.607 GHz and a 10 nominal dBi gain. Our GPS antenna uses SMA male connector and is rated for 0 Watts input. PEANGPS1009 radio frequency Global Postioning System antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our GPS aerial can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER