Pasternack PEANGPS1003

Dual Band 47dBi GPS/GNSS Survey Antenna 1, 205-1, 615 MHz TNC Female Connector IP67
$ 729.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANGPS1003.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PEANGPS1003 provided by its distributors.

Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP67
ANT 1.21-1.62GHz, 47.5 DBI, TNC
Key Specifications, Antenna Type: GPS/GNSS, Polarization: RHCP, Minimum Frequency: 1.205 GHz, Maximum Frequency: 1.615 GHz, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm. Dual Band 47dBi GPS/GNSS Survey Antenna 1,205-1,615 MHz TNC Female Connector IP67. The PEANGPS1003 is an active GPS/GNSS dual band L1/L2 antenna with 47.5 dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Survey. The active Survey GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.205-1.278GHz and 1.559-1.615GHz bands meeting GPS L1/L2, GALILEO E1 and GLONASS L1/L2 requirements. The PEANGPS1003 antenna has an integrated LNA with 2 dB noise figure and typical LNA gain of 40 dB. The PEANGPS1003 GPS antenna from Pasternack, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER