Pasternack PEANFP1063

902 to 928 MHz RFID Flat Panel Antenna, RHCP, 9 dBi, White ABS, RP SMA Male, IP54
$ 163.99
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANFP106331
2d
RFMWPEANFP106301Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANFP1063.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PEANFP1063 provided by its distributors.

902 to 928 MHz RFID Flat Panel Antenna, RHCP, 9 dBi, White ABS, RP SMA Male, IP54
RFID ANTENNA 902MHZ-928MHZ 9DBI
Key Specifications. Antenna Type Flat Panel Polarization RHCP Minimum Frequency 902 MHz Maximum Frequency 928 MHz Connector 1 Polarity Reverse Polarity Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.3:1. 902 to 928 MHz RFID Flat Panel Antenna, RHCP, 9 dBi, White ABS, RP SMA Male, IP54. Pasternack's PEANFP1063 is a RHCP RFID flat panel antenna. The PEANFP1063 with a 9 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz antenna has Reverse Polarity SMA Male connector, With an impedance of 50 Ohms and max input power of 50 Watts, the PEANFP1063 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 9 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Pasternack's RFID PEANFP1063 has a radome made of ABS in White color and comes from a facility certified to ISO 9001:2015. This RP SMA Male connectized Antenna has an overall length of 10 in, width of 10 in, and weighs 1.87 lbs. Use our on-line ordering system to purchase your PEANFP1063 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER