Pasternack PEANFP1057

902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP SMA Male, EVA Radome, RHCP
$ 196.51
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPEANFP105731
3d
RFMWPEANFP105701Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PEANFP1057.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PEANFP1057 provided by its distributors.

902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP SMA Male, EVA Radome, RHCP
RFID ANTENNA 902MHZ-928MHZ 3DBI
Key Specifications. Antenna Type Flat Panel Polarization RHCP Minimum Frequency 902 MHz Maximum Frequency 928 MHz Connector 1 Polarity Reverse Polarity Connector Series SMA Connector Gender Male Impedance 50 Ohm Maximum Input VSWR 1.5:1. 902 to 928 MHz, RFID Flat Panel Antenna, 3 dBi Gain RP SMA Male, EVA Radome, RHCP. Pasternack's PEANFP1057 is a RHCP RFID flat panel antenna. The PEANFP1057 with a 3 dBi gain nominal is a Directional antenna. Our 902 to 928 MHz antenna has Reverse Polarity SMA Male connector, With an impedance of 50 Ohms and max input power of 20 Watts, the PEANFP1057 flat panel RHCP antenna is well suited for Radio Frequency Identification tag reading applications. This 902-928 MHz 3 dBi gain RFID antenna is highly directional providing the reader radio the capabilities of simultaneously reading a multitude of RFID tags with a high degree of accuracy, Pasternack's RFID PEANFP1057 has a radome made of EVA in Black color and comes from a facility certified to ISO 9001:2015. This RP SMA Male connectized Antenna has an overall length of 11 in, width of 10 in, and weighs 0.4629 lbs. Use our on-line ordering system to purchase your PEANFP1057 RFID Directional RHCP antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER